BC808-25

Diotec Semiconductor
637-BC808-25
BC808-25

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 25V, 800mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,911

Stock:
2,911 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.153 $0.15
$0.114 $1.14
$0.096 $9.60
$0.076 $38.00
$0.067 $67.00
Full Reel (Order in multiples of 3000)
$0.05 $150.00
$0.032 $288.00
$0.026 $1,170.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-23
PNP
Single
800 mA
25 V
5 V
700 mV
310 mW
100 MHz
- 55 C
+ 150 C
BC808
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: BC808-25
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99