PI6C2405A-1HLEX

Diodes Incorporated
729-PI6C2405A-1HLEX
PI6C2405A-1HLEX

Mfr.:

Description:
Phase Locked Loops - PLL 1:5 Zero Delay Clock Buffer

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,410

Stock:
2,410 Can Dispatch Immediately
Quantities greater than 2410 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.89 $2.89
$1.85 $18.50
$1.65 $41.25
$1.36 $136.00
$1.18 $295.00
$1.12 $560.00
$0.942 $942.00
Full Reel (Order in multiples of 2500)
2,500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Phase Locked Loops - PLL
RoHS:  
Zero Delay PLL Clock Buffer
1 Circuit
10 MHz to 133 MHz
3.6 V
3 V
Si
0 C
+ 70 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
DIODES INCORPORATED