See an Error?

PAM2800AABR

Diodes Incorporated
621-PAM2800AABR

PAM2800AABR

Mfr.:

Description:
LED Lighting Drivers 350mA WHITE LED DVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:

653 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.759 $0.76
$0.613 $6.13
$0.418 $41.80
$0.314 $157.00
$0.235 $235.00
Full Reel (Order in multiples of 3000)
$0.199 $597.00
$0.181 $1,629.00
$0.169 $4,056.00
$0.164 $7,380.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
PAM28
SMD/SMT
1 Output
350 mA
3.6 V
5.5 V
Boost, Buck
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Short Circuit and Thermal Protection
Brand: Diodes Incorporated
Input Voltage: 3.6 V to 5.5 V
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 90 uA
Type: Linear LED Driver
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
ams OSRAM SFH 4715AS
High Power LEDs - Single Colour OSLON BLK IR EMIT HI PWR
Hirose Electric ZX62WRD-B-5PC
USB Connectors MICRO-B USB RCPT REVRESE TOP MNT
Alps Alpine SSSF012100
Slide Switches 0.1 Amps at 30 Volts Through Hole
Diodes Incorporated AP7354D-18W5-7
LDO Voltage Regulators LDO CMOS LowCurr
MicroCare MCC-PROW
Pre-Saturated Wipes Alcohol-Enhanced Flux Remover- ProClean
Samsung Electro-Mechanics CL10F104ZA8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF-20,+80% 25V Y5 0603
Panasonic ERJ-3EKF6202V
Thick Film Resistors - SMD 0603 62Kohms 1% AEC-Q200
Panasonic ERJ-3EKF9092V
Thick Film Resistors - SMD 0603 90.9Kohms 1% AEC-Q200
Panasonic ERJ-3GEYJ4R7V
Thick Film Resistors - SMD 0603 4.7ohms 5% Tol AEC-Q200
YAGEO RC0603FR-072RL
Thick Film Resistors - SMD 2 Ohms 100mW 0603 1%