DPC816S-C-TR

Diodes Incorporated
621-DPC816S-C-TR
DPC816S-C-TR

Mfr.:

Description:
Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,704

Stock:
5,704 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.389 $0.39
$0.304 $3.04
$0.136 $13.60
$0.124 $62.00
$0.101 $101.00
Full Reel (Order in multiples of 2000)
$0.092 $184.00
$0.083 $332.00
$0.075 $750.00
$0.072 $1,728.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SL-4
1 Channel
5000 Vrms
Phototransistor
200 %
400 %
5 mA
1.25 V
80 V
30 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99