APR348W6-7

Diodes Incorporated
621-APR348W6-7
APR348W6-7

Mfr.:

Description:
AC/DC Converters ACDC Synch Rect Cont SOT26 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52,050

Stock:
52,050 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.445 $0.45
$0.307 $3.07
$0.274 $6.85
$0.235 $23.50
$0.217 $54.25
$0.206 $103.00
$0.186 $186.00
Full Reel (Order in multiples of 3000)
$0.17 $510.00
$0.164 $984.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-26-6
20 V
Si
125 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: MOSFET Gate Drivers
Product Type: AC/DC Converters
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Rectification Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Secondary Side SR Controllers

Diodes Inc. Secondary Side Synchronous Rectification (SR) Controllers are secondary-side MOSFET drivers for synchronous rectification in DCM operation. These devices can effectively reduce the secondary-side rectifier power dissipation and provide a high-performance solution. The N-Channel MOSFET has been optimized for low gate charge, low RDS(ON), fast switching speed, and body diode reverse recovery performance. By sensing the MOSFET drain-to-source voltage, these controllers can output an ideal drive signal with fewer external components.