AP61040CP6-7

Diodes Incorporated
621-AP61040CP6-7
AP61040CP6-7

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv LV Buck X1-WLB1208-6 T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,100

Stock:
2,100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.375 $0.38
$0.26 $2.60
$0.197 $19.70
$0.172 $86.00
$0.165 $165.00
Full Reel (Order in multiples of 3000)
$0.156 $468.00
$0.152 $912.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
Buck
600 mV to 5.5 V
400 mA
1 Output
2.15 V
5.5 V
930 nA
1.1 MHz
- 40 C
+ 125 C
AP61040
Reel
Cut Tape
Brand: Diodes Incorporated
Input Voltage: 2.15 V to 5.5 V
Load Regulation: Regulated
Operating Supply Current: 34 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AP61040/AP61041 Synchronous Buck Converters

Diodes Inc. AP61040/AP61041 Synchronous Buck Converters are low-current synchronous buck converters that provide high efficiency, excellent transient response, and high DC output accuracy. The ultra-low IQ of the AP61040/AP61041 makes them ideal for applications such as fitness wearables, health monitoring, BLUETOOTH®, and other handheld devices. The AP61040/AP61041 regulators are optimized to operate with 2.2µH and 10µF output capacitors. These devices provide an output current of at least 400mA and operate within an input voltage range of 2.15V to 5.5V.