AP2141DFMG-7

Diodes Incorporated
621-AP2141DFMG-7
AP2141DFMG-7

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.5A SINGLE CH USB 2.0 Switch 90mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,795

Stock:
4,795 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.765 $0.77
$0.538 $5.38
$0.482 $12.05
$0.42 $42.00
$0.389 $97.25
$0.373 $186.50
$0.307 $307.00
Full Reel (Order in multiples of 3000)
$0.306 $918.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
800 mA
110 mOhms
50 us
50 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
UDFN-6
AP2141
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 8.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99