AL1698-20CS7-13

Diodes Incorporated
621-AL1698-20CS7-13
AL1698-20CS7-13

Mfr.:

Description:
LED Lighting Driver ICs Dimmable Offline LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119,961

Stock:
119,961 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.931 $0.93
$0.657 $6.57
$0.589 $14.73
$0.516 $51.60
$0.48 $120.00
$0.459 $229.50
$0.441 $441.00
Full Reel (Order in multiples of 4000)
$0.384 $1,536.00
$0.382 $3,056.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck-Boost, Flyback
2 A
SO-7
18 V
7.3 V
4 kHz
Adjustable
AL1698
- 40 C
+ 105 C
Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 7.3 V to 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 800 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 10.5 mA
Unit Weight: 223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AL1698 Dimmable LED Driver

Diodes Inc. AL1698 Dimmable LED Driver is a high performance, high power factor, high efficiency, and high current precision buck-boost and flyback dimmable LED driver for Triac dimmable LED lamp applications. The AL1698 topology provides an accurate output current over the wide line and load regulation. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI/EMC design and testing, to meet the latest regulatory standards.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.