CLB-RKT-5M

Diode Laser Concepts
543-CLB-RKT-5M
CLB-RKT-5M

Mfr.:

Description:
Laser Accessories Laser Accessories IND. CABLE 5 METER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$85.79 $85.79
$71.27 $712.70
$63.72 $6,372.00
500 Quote

Product Attribute Attribute Value Select Attribute
Diode Laser Concepts
Product Category: Laser Accessories
Cable 5m
Brand: Diode Laser Concepts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Laser Accessories
Factory Pack Quantity: 1
Subcategory: Lasers
Unit Weight: 185.168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
DIODE LASER CONCEPTS