6002-240-014

Digilent
424-6002-240-014
6002-240-014

Mfr.:

Description:
Enclosures for Single Board Computing Software Defined Radio - Enclosure Kit for Ettus USRP B206mini-i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$317.53 $317.53

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosure Kit
Brand: Digilent
For Use With: USRP B206mini-i
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

USRP B206mini-i Enclosure Kit

Digilent USRP B206mini-i Enclosure Kit shields and protects the industrial-grade NI Ettus USRP B206mini-i board. This kit comes with a custom cast-aluminum clamshell case. The USRP B206mini-i Enclosure Kit extends the operating temperature range from 0°C to 45°C to -40°C to 75°C. This kit includes the top enclosure, the bottom enclosure, adhesive feet, screws, nuts and washers, a torx key, and an assembly guide.