410-427

Digilent
424-410-427
410-427

Mfr.:

Description:
Test Accessories - Other ZmodSDR 1450-122 Product Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$346.11 $346.11

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Test Accessories - Other
RoHS:  
Brand: Digilent
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
TARIC:
8529909600
ECCN:
EAR99

Zmod SDR Analog-to-Digital Converter Module

Digilent Zmod SDR Analog-to-Digital Converter (ADC) Module is designed to be used with any SYZYGY™ compatible carrier board. This SYZYGY™ compatible ADC module features 61μV absolute resolution, 122.88MS/s maximum sample rate, 50Ω at 10MHz input impedance, and 14-bit resolution. The Zmod SDR module includes an onboard low-jitter clock generator and low-noise design, which provide the precision required to capture fast radio signals. This module comes along with screws for securing the Zmod to a compatible host board. The Zmod SDR module is supported by GNU radio when paired with an Eclypse Z7 host board. This module is ideal for software-defined radio and RF applications.