240-153

Digilent
424-240-153
240-153

Mfr.:

Description:
Benchtop Oscilloscopes Analog Discovery Studio Max Cable and Probe Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$490.06 $490.06

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
RoHS:  
AC/DC Current Probe
Brand: Digilent
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Analog Discovery Studio Max

Digilent Analog Discovery Studio Max (ADS Max) is a comprehensive electronics laboratory solution for academic instruction and hands-on learning. It is ideal for circuit design, signal analysis, and embedded systems coursework. The ADS Max has 14 built-in instruments, supporting everything from a multimeter and Bode plots to digital protocol generation and spectral analysis. The Digilent ADS Max enables dynamic, hands-on experiences in the classroom and remote learning environments with various removable and curriculum-tailored Canvas boards to enhance functionality.