XK3-C-G4-UT-W

Digi
888-XK3-C-G4-UT-W
XK3-C-G4-UT-W

Mfr.:

Description:
Mobile Development Tools XBee 3 Global LTE Cat 4 Development Kit with XBIB-C Dev Board, AT&T SIM, GNSS, 3G/2G fallback

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$290.51 $290.51

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Development Tools
RoHS:  
Development Kits
Digi XBee 3 Global LTE Cat 4
SPI, UART, USB
- 40 C
+ 80 C
Brand: Digi
Dimensions: 30.48 mm x 43.18 mm
Product Type: Cellular Development Tools
Series: XBee 3
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® 3 Global LTE Cat 4 Dev Kit

Digi XBee® 3 Global LTE Cat 4 Development Kit provides OEMs with a simple, quick way to integrate higher-bandwidth cellular connectivity into their devices. This dev kit is designed to get started in the world of embedded cellular. The hardware and software engineers, corporate technologists, educators, and students can quickly learn more about cellular integration using the hands-on examples included in the kit. The XBee 3 Global LTE Cat 4 development kit includes an embedded modem and an XBee 3 development board. The kit additionally includes a SIM card (3 months of free cellular service) for LTE Cat 4 cellular service, antennas, and power cables. Typical applications include monitoring systems, digital signages, and smart agriculture.