XBRR-24Z8RM

Digi
888-XBRR-24Z8RM
XBRR-24Z8RM

Mfr.:

Description:
Zigbee Modules - 802.15.4 Digi XBee RR PRO, 2.4 Ghz, Zigbee 3.0, RF Pad Ant, MMT, 1M/96K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.11 $31.11

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
RoHS:  
XBee RR
2.4 GHz
300 ft, 2 mile
250 kb/s
- 103 dBm
1.72 V
3.8 V
30 mA
14.5 mA
19 dBm
- 40 C
+ 85 C
802.15.4, Zigbee 3.0
Tray
Antenna Connector Type: Pad
Brand: Digi
Dimensions: 19 mm x 13 mm x 2 mm
Interface Type: Bluetooth, I2C, SPI, UART
Moisture Sensitive: Yes
Product Type: Zigbee Modules
Factory Pack Quantity: 90
Subcategory: Wireless & RF Modules
Tradename: XBee-PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® RR Modules

DIGI XBee® RR Modules are a solution to quickly enable wireless connectivity and easy-to-add functionality. The DIGI XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting and others.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.