XB-9XR-DMST-051

Digi
888-XB-9XR-DMST-051
XB-9XR-DMST-051

Mfr.:

Description:
RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
25
Expected 6/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$49.93 $49.93

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Modules
RoHS:  
RF Transceivers
920.5 MHz to 928.1 MHz
13 dBm
2.1 VDC
3.6 VDC
79 mA
28 mA
- 40 C
+ 85 C
SMA
2.761 cm x 2.438 cm
Tray
Brand: Digi
Data Rate: 110 kb/s
Operating Supply Voltage: 3.3 VDC
Product Type: RF Modules
Subcategory: Wireless & RF Modules
Tradename: XBee XR 920
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
TARIC:
8517620090
ECCN:
5A992.C

XBee® XR 920 Japan RF Modules

Digi XBee® XR 920 Japan RF Modules deliver long-range, secure connectivity in compact, pre-certified designs. Operating from 920.5MHz to 928.1MHz, these modules meet regulatory standards and include an integrated antenna for fast OEM deployment without added RF development costs. Easily configured through Digi XBee Studio or simple AT/API commands, the XBee XR 920 Japan modules support point-to-point and DigiMesh® networking with line-of-sight ranges up to 8.5km. Frequency agility and an industrial temperature range of -40°C to +85°C ensure reliable performance in noisy, harsh environments.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.