IEC-9-LR-O-PCA

Digi
888-IEC-9-LR-O-PCA
IEC-9-LR-O-PCA

Mfr.:

Description:
PLC Controllers Intelligent Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, u.FL connector, PCA only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$204.33 $204.33

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: PLC Controllers
1 Input
Chassis Mount
24 VDC
5 VDC
IP65
- 35 C
+ 70 C
86.3 mm x 79.6 mm
Analogue / Digital: Analog / Digital
Brand: Digi
Features: LPWAN, PCA only
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
DIGI INTERNATIONAL