EZ02-CA00-GLB

Digi
888-EZ02-CA00-GLB
EZ02-CA00-GLB

Mfr.:

Description:
Servers Connect EZ 2 Kit: (Din, Ethernet Cable, Power)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$916.59 $916.59

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
10 Mb/s, 100 Mb/s, 1 Gb/s
2 Port
Ethernet, RS-232/422/485
9 V
30 V
0 C
+ 40 C
Brand: Digi
Dimensions: 7.56 in x 5.28 in x 1.38 in
Product Type: Servers
Series: Connect EZ 2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect EZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.

Connect® EZ

DIGI Connect® EZ is used to modernise an operational infrastructure with expanded network connectivity and functionality. The Connect EZ meets the demands of a wide range of critical serial applications. This includes connecting to automation, robotics control, centralised device management, data acquisition and point-of-sale equipment.