70001999

Digi
860-70001999
70001999

Mfr.:

Description:
Servers DIN Rail Mnt Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$587.82 $587.82

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
230 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
9 V
30 V
+ 10 C
+ 45 C
Brand: Digi
Dimensions: 94 mm x 43 mm x 23 mm
Product Type: Servers
Series: One IAP
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: One
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C