1002-CMF4-OUS

Digi
888-1002-CMF4-OUS
1002-CMF4-OUS

Mfr.:

Description:
Modems Digi CORE plug-in LTE modem; CAT 4; North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$360.00 $360.00

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
RoHS:  
Cellular Modems
150 Mb/s
- 40 C
+ 70 C
102 mm x 51 mm x 15 mm
Brand: Digi
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620010
ECCN:
5A992.C

CORE® Plug-In LTE Modems

Digi CORE® Plug-In LTE Modems are designed for LTE, LTE-Advanced, and LTE-Advanced Pro connectivity across major cellular networks. These modems feature a modular design that integrates with a range of high-performance routers and infrastructure devices. The CORE plug-in enabled devices can connect to the mobile networks using the LTE standard that suits each use case. The data-intensive applications can utilize LTE-Advanced Cat 6, Cat 11, and LTE Advanced Pro Cat 18 versions for faster speeds and carrier aggregation. The modems are available in 102mm x 51mm x 15mm dimensions and are tamper-proof with internal SIM slots and an optional locking mechanism.