679-1115-341F

Dialight
645-6791115341F
679-1115-341F

Mfr.:

Description:
LED Panel Mount Indicators 9mm HR/R PMI-24VDC With O Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.04 $14.04
$10.44 $104.40
$9.06 $906.00
$8.27 $4,135.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
9.5 mm
Panel Mount
Wire
20 mA
24 V
485 mcd
Dome
679
Bulk
Brand: Dialight
IP Rating: IP66
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

670 LED Panel Mount Indicators

Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.