606-3115-110F

Dialight
645-606-3115-110F
606-3115-110F

Mfr.:

Description:
LED Panel Mount Indicators 6 MM RED LED PMI HT 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.31 $10.31
$6.42 $64.20
$5.73 $573.00
$5.50 $2,750.00
$5.21 $5,210.00
$5.13 $12,825.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
6.2 mm
Snap-In
Wire
3 mm
15 mA
3 VDC
620 mcd
Dome
Bulk
Brand: Dialight
IP Rating: IP67
Lens Colour: Red
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

606 Series Panel Mount Indicators

Dialight 606 Series Panel Mount Indicators are designed for a variety of applications like main power indication, remote power indication, and status indication. The LEDs are RoHS and IP67 compliant. The indicators have a mounting hole size of 0.244" (6.2mm), and a max panel thickness of 0.138" (3.5mm).