5972321807F

Dialight
Not Assigned
5972321807F

Mfr.:

Description:
Single Colour LEDs SM1616 GRN525NM 20MA 7" REEL

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
Green LEDs
SMD/SMT
1616 (4040 metric)
525 nm
Green
20 mA
3.95 V
Colorless
2.4 mm
Round Flat
Clear
Reel
Brand: Dialight
Height: 3.55 mm
Length: 4 mm
Luminous Intensity: 285 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.95 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99