597-3322-302F

Dialight
645-597-3322-302F

597-3322-302F

Mfr.:

Description:
Standard LEDs - SMD Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20)
$3.20 $64.00
$3.17 $126.80
$3.14 $816.40
$3.11 $1,555.00
$3.05 $3,050.00
$3.04 $7,600.00
$3.02 $15,100.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
PLCC-2
Top View
Green
3.5 mm
1.9 mm
2.8 mm
Reel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99