597-2601-807F

Dialight
645-597-2601-807F
597-2601-807F

Mfr.:

Description:
Single Colour LEDs 1616 RA BLUE 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,470

Stock:
4,470 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$0.862 $8.62
$0.634 $63.40
Full Reel (Order in multiples of 500)
$0.531 $265.50
$0.489 $489.00
$0.457 $1,142.50
$0.438 $2,190.00
$0.413 $4,130.00
$0.406 $10,150.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1616 (4040 metric)
470 nm
Blue
20 mA
3.95 V
Colorless
2.4 mm
Round Flat
Clear
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 3.55 mm
Length: 4 mm
Luminous Intensity: 180 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.95 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

597 Single-Color SMD LEDs

Dialight 597 Single-Color SMD LEDs feature a 5V reverse voltage, 10μA reverse current intensity, 120° viewing angle, and -40°C to 100°C operating temperature range. These LEDs come in red, yellow, yellow-green, green, blue, and white output color options. The 597 SMD LEDs include right-angle mounting orientation and are available in a 1616 RA 7″ reel package option. These LEDs are ideal for backlighting, signage, and healthcare applications.