5872054127F

Dialight
Not Assigned
5872054127F

Mfr.:

Description:
Multi-Colour LEDs RGB ADDRESSABLE 5050

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RGB LEDs
SMD/SMT
RGB
460 nm, 520 nm, 620 nm
120 deg
12 mA
Colorless
Brand: Dialight
Height: 1.6 mm
Length: 5 mm
Luminous Intensity: 200 mcd, 400 mcd, 1000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Multi-Color LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99