587-1024-147F

Dialight
645-587-1024-147F
587-1024-147F

Mfr.:

Description:
Multi-Colour LEDs 2020 4pins SingleWire 24bit data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,947
Expected 6/5/2026
6,000
Expected 3/6/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.808 $8.08
$0.68 $68.00
$0.485 $242.50
$0.455 $455.00
$0.421 $1,263.00
$0.371 $2,226.00
$0.361 $4,332.00
$0.357 $9,639.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0808 (2020 metric)
RGB
474 nm, 535 nm, 625 nm
120 deg
25 mA
5 V
250 mW
Colorless
Clear
Brand: Dialight
Height: 0.9 mm
Length: 2 mm
Luminous Intensity: 20 mcd, 65 mcd, 85 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Bag
Product Type: Multi-Color LEDs
Series: 587 Addressable RGB
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

587 Series Addressable RGB LEDs

Dialight 587 Series Addressable RGB LEDs feature built-in ICs, a built-in current regulator, and a three-way drive and provide the user with controllability. These LEDs support signal reshaping to pass control waveforms to the next adjacent driver. The 587 series RGB LEDs are programmed independently to create distinct colors, different patterns, adjustable brightness, and customized lighting effects. These RGB LEDs produce a wide range of colors and uniform colors from concentrated CIE distribution. The 587 series RGB LEDs are energy-efficient and are easily programmed and controlled using microcontrollers and controller boards. These LEDs with built-in ICs are cost-effective and RoHS-compliant. Typical applications include wearable devices, EV charging equipment, electronic appliances, backlighting and edge lighting, automation equipment, robot indicator lights, and LED light strips.