556-16B4-304F

Dialight
645-55616B4304F
556-16B4-304F

Mfr.:

Description:
LED Panel Mount Indicators 1 Inch PMI, UV RatedGreen LED 24 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$77.90 $77.90
$62.02 $620.20
$57.78 $5,778.00
500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
25.4 mm
Panel Mount
Screw Terminal
41500 mcd
Round
556
Bulk
Brand: Dialight
IP Rating: IP66
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

556 Series UV Certified Indicators

Dialight 556 Series UV Certified Indicators have InGaN and AlInGaP technologies to offer maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs have an 8" to 18" AWG wire electrical connection.

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.