553-0101F

Dialight
645-553-0101F
553-0101F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,015

Stock:
1,015 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$0.937 $9.37
$0.894 $89.40
$0.876 $438.00
$0.856 $856.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
650 nm
10 mcd
Through Hole
45 deg
Tinted, Diffused
10 mA
2 V
553
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

553 & 571 Bi-Level Circuit Board Indicators

Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.