550-3107-004F

Dialight
645-550-3107-004F
550-3107-004F

Mfr.:

Description:
LED Circuit Board Indicators 5MM QUAD BICOLOR CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 160   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.23 $1,156.80
$6.52 $3,260.00
$6.28 $6,280.00
$6.09 $15,225.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow, Green
5 mm
588 nm, 569 nm
8.7 mcd, 8.7 mcd
Through Hole
50 deg
Tinted, Diffused
20 mA
2.1 V, 2.1 V
550
Bulk
Brand: Dialight
Configuration: 4 Bi-Color LEDs, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99