550-0304F

Dialight
645-550-0304F
550-0304F

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.40 $14.00
$1.08 $108.00
$0.92 $460.00
$0.821 $821.00
$0.819 $2,047.50
$0.776 $3,880.00
$0.746 $7,460.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
585 nm
12.3 mcd
Through Hole
60 deg
Tinted
20 mA
2.1 V
550
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 334 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99