521-9458F

Dialight
645-521-9458F

521-9458F

Mfr.:

Description:
Standard LEDs - Through Hole DISCRETE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.14 $1,140.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
T-1 3/4 (5 mm)
Red, Green
626 nm, 570 nm
7.9 mcd, 11.8 mcd
20 mA
135 mW, 135 mW
T-1 3/4 (5 mm)
- 20 C
+ 100 C
Colorless
5 mm
Dome
Diffused
Bulk
-
Brand: Dialight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99