052-3192-003

Dialight
645-052-3192-003

052-3192-003

Mfr.:

Description:
Lamp Lenses MIN PANEL IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:

47
Can Dispatch Immediately

On Order:

100
Expected 27-Mar-24

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.24 $18.24
$13.21 $132.10
$12.38 $309.50
$10.92 $1,092.00
$10.41 $2,602.50
$9.56 $4,780.00
$9.04 $9,040.00
2,500 Quote
Product Attribute Attribute Value
Dialight
Product Category: Lamp Lenses
RoHS:  Details
Lens Caps
Incandescent, Based LED, Neon
T-3 1/4
Bulk
Brand: Dialight
Product Type: Lamp Lenses
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: 523192003 0523192003
Unit Weight: 7.030 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices SJ-63053A
Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 0 switches, w/ nut
Nexperia 2N7002,215
MOSFET 2N7002/SOT23/TO-236AB
Texas Instruments LM3914VX/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Bourns 3852A-286-502AL
Potentiometers 5K 3/4" Single Turn
KEMET T491B226K010AT
Tantalum Capacitors - Solid SMD 10V 22uF 1411 10% ESR=2.4ohms
TT Electronics 35WR100KLFTR
Trimmer Resistors - SMD 3mm 100K Open Type Trimmer
Alpha Wire 3050 YL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL YELLOW
Molex 22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK
Microchip ATMEGA328PB-XMINI
Development Boards & Kits - AVR ATMEGA328PB Eval Kit
Dialight 052-3191-003
Lamp Lenses MIN PANEL IND

FEATURED PRODUCTS
DIALIGHT