IPL-003WR

Design Gateway
408-IPL-003WR
IPL-003WR

Mfr.:

Description:
Security/Authentication Development Tools Blank Encryption Key

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$905.45 $905.45

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Systems
Brand: Design Gateway
Description/Function: IP Lock writer
For Use With: IPL-CHP
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030820000
USHTS:
9030820000
ECCN:
EAR99

IP Lock AES Encryption IP Security System

Design Gateway IP Lock AES Encryption IP Security System uses reliable Advanced Encryption Standard (AES) encryption technology, a common key cryptosystem chosen by NIST, US. Encryption and decryption are high-speed and AES is stronger than triple DES. AES is adopted with security for financial systems, LAN systems, and more. IP proprieties in the FPGA are protected from illegal copying by only including IP Lock and connecting with an encryption controller chip.