AB09-FMCRAID

Design Gateway
408-AB09-FMCRAID
AB09-FMCRAID

Mfr.:

Description:
Sockets & Adapters FMC Adapter 10 SATA-3 channels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,345.65 $2,345.65

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Sockets & Adapters
RoHS:  
Adapter Boards
SATA-IP
Brand: Design Gateway
Dimensions: 87 mm x 69 mm
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.