66321

Desco
809-66321
66321

Mfr.:

Description:
Antistatic Control Products STATFREE UC2 2-LAYER RUBBER, SKY BLUE, 0.080''x16''x24''

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 17/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$89.39 $89.39
$84.92 $849.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Surfaces
Mat
Blue (Sky Blue)
24 in x 16 in x 0.08 in
Rubber
Brand: Desco
Description/Function: Dual Layer Rubber Mat
Length: 609.6 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 406.4 mm
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
ECCN:
EAR99