42519

Desco
809-42519
42519

Mfr.:

Description:
Antistatic Control Products ROLL, STATFREE Z2, 3LAYER, GREY, 0.125 IN x 36 IN x 50 FT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,860.64 $1,860.64
10 Quote

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Conductive Surfaces
Mat
Gray
50 ft x 36 in
Vinyl
Brand: Desco
Description/Function: Dissipative 3-Layer Vinyl Roll
Length: 50 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 300 psi
Tradename: Statfree
Width: 914.4 mm
Unit Weight: 31.751 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0