13465

Desco
809-13465
13465

Mfr.:

Description:
Antistatic Control Products SHIELDING BAGS 8 X 12 100 PACK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.46 $35.46
$33.68 $336.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Anti-Static Bags
Open Top
8 in x 12 in
Brand: Desco
Description/Function: Statshield Metal-In Bags
Length: 12 in
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 8 in
Unit Weight: 1.075 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923290000
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99