HET400PA

Delta Electronics
108-HET400PA
HET400PA

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler, 450x211x228mm, Built-In Controller, 48VDC, 400W/1360 BTU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,515.26 $90,549.36

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Thermoelectric Assemblies
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
400 W
48 V
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 228 mm
Length: 450 mm
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: HET400
Factory Pack Quantity: 36
Subcategory: Thermoelectric
Width: 211 mm
Unit Weight: 11 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8414596590
JPHTS:
8538100001
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS