AUB0405VD-00

Delta Electronics
108-AUB0405VD-00
AUB0405VD-00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x20mm, 5VDC, Sleeve, 3x Lead Wires, Lock Rotor Sensor, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.58 $10.58
$9.56 $239.00
$9.45 $472.50
$8.78 $878.00
$8.74 $2,517.12
$8.70 $5,011.20
$8.66 $8,729.28

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
40 mm
20 mm
40 mm
5 VDC
9.56 CFM (0.27 m3/min)
7500 RPM
Sleeve
26.5 dBA
750 mW
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads - 3
AUB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 0.236 in H2O
Product Type: DC Fans
Factory Pack Quantity: 144
Subcategory: Fans, Blowers & Accessories
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Desktop Fans

Delta Electronics Desktop Fans provide cooling solutions for demanding desktop and workstation systems. These cost-effective, high-efficiency fans for desktop systems serve business, home, or high-performance gaming device uses. Delta AIO Desktop Fans feature a centrifugal blower with high design flexibility, outstanding airflow performance, and a high sound quality level. Delta fans for traditional home and business PC desktops include sleeve and superflo bearing fans. Dual-blade fans are high-performance solutions for gaming systems and workstations.

ASB & AUB Series Auto Infotainment Fans

Delta Electronics ASB and AUB Series Auto Infotainment Fans feature shortened time to reach stable speed and are easy to start up at low temperatures (-40ºC). These fans offer less speed change over temperature. Delta Electronics ASB series has <15mm thickness while the AUB series has >15mm thickness.

Automotive Fans

Delta Electronics Automotive Fans have a 5VDC to 13.5VDC and 0.07A to 0.58A range, depending on the model. The Delta Automotive Fans series includes DC fans for car infotainment, LED headlamp cooling fans, and seat ventilation blowers. These axial and blower fans are built to withstand the harsh forces of ever-changing conditions on the road, including wide-ranging and extreme temperatures, humidity, and shock from various sources. These fans come in various sizes and power levels for any vehicle and provide higher air pressure and airflow with lower power consumption and reduced noise output. Delta Electronics Automotive Fans feature a 4000RPM to 8000RPM speed range and a wide operating temperature, depending on the model.

AUB DC Axial Fans

Delta Electronics AUB DC Axial Fans are general axial fans featuring an advanced Superflo bearing system for high performance and long life of 50,000 hours. A high-temperature version (up to +85°C) is available and ideal for consumer-type projector applications. These DC axial fans are constructed with a plastic UL 94V-0 impeller and frame material. Delta Electronics AUB DC Axial Fans are offered with a noise level as low as 18.5dBA.

Superflo Bearing Fans

Delta Electronics Superflo Bearing Fans have a 12VDC to 24VDC voltage rating and an RPM range of 2300 to 7000. The Superflo Bearings system includes an anti-gravity oil pump that re-circulates the oil in a sealed chamber with dual labyrinth seals and provides a permanently lubricated spinning mechanism for Delta fans. Delta Electronics Superflo Bearing Fans feature a wide applicable temperature range and an operating lifetime of 50,000 hours at +40°C minimum.