AS-FECAT

Delta Electronics
108-AS-FECAT
AS-FECAT

Mfr.:

Description:
PLC Controllers AS300 EtherCAT communication card provides up to 16 axes Delta Servo A3E/B3E point-to-point positioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$660.28 $660.28
$645.97 $6,459.70
$634.92 $15,873.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: PLC Controllers
RoHS:  
Communication Card
DIN Rail Mount
AS300
25.2 mm x 88 mm
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.