15ME3

Delta Electronics
108-15ME3
15ME3

Mfr.:

Description:
AC Power Entry Modules PCB Mounting Filter, Single, 115/250VAC, 15A, 0.1 C1 (uF), 0.12 L1 (mH)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 183 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.60 $19.60
$17.38 $173.80
$16.71 $417.75
$16.04 $802.00
$15.15 $1,515.00
$11.93 $2,863.20
$11.79 $5,659.20
$11.45 $13,740.00
2,640 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Solder Pin
IEC-320 C-14
Standard
ME
Brand: Delta Electronics
Product Type: AC Power Entry Modules
Factory Pack Quantity: 240
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

ME PC Board Mounting Filters

Delta Electronics / Power ME PC Board Mounting Filters offer a 1A to 15A current rating and mount directly to PCBs for easy installation and space savings. These filters are UL recognized and CSA certified. The ME4/P version is also TUV approved, while all other models are VDE approved. Delta ME PC Board Mounting Filters have a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. The hipot ratings (1 minute) are 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage.

FEATURED PRODUCTS
DELTA ELECTRONICS