DC630R-102M

Delevan
807-DC630R-102M
DC630R-102M

Mfr.:

Description:
Power Inductors - Leaded 1uH 20% .003ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.73 $13.73
$11.59 $115.90
$10.74 $214.80
$10.41 $520.50
$9.29 $929.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Power Line Choke
Radial
Unshielded
1 uH
20 %
14 A
3 mOhms
68 A
- 55 C
+ 125 C
Standard
PCB Mount
20.57 mm
16 mm
Ferrite
DC630R
Bulk
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: DC630R-102M B100
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99