4590R-825K

Delevan
807-4590R-825K
4590R-825K

Mfr.:

Description:
Power Inductors - Leaded 8200 uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.67 $7.67
$6.31 $63.10
$5.84 $146.00
$5.50 $275.00
$5.18 $518.00
$4.81 $1,202.50
$4.52 $2,260.00
$4.34 $4,340.00
$4.32 $10,800.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
8.2 mH
10 %
320 mA
6.44 Ohms
200 mA
- 55 C
+ 125 C
Standard
PCB Mount
22.86 mm
11.55 mm
Ferrite
4590/R
Bulk
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4590R-825K B500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99