2AS1T2A1M2RES

Dailywell
118-2AS1T2A1M2RES
2AS1T2A1M2RES

Mfr.:

Description:
Toggle Switches Sealed Sub-Miniature SPDT switch on-on pc thru-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.94 $7.94
$7.44 $74.40
$7.12 $178.00
$6.78 $339.00
$6.60 $660.00
$6.45 $1,935.00
$6.07 $3,035.00
$5.75 $5,750.00
$4.92 $12,300.00

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
PCB Mount
Solder Pin
400 mA
20 VAC
20 VDC
Paddle
Sealed
Gold
2A
Bulk
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99