SCT323

DMC Tools
654-SCT323
SCT323

Mfr.:

Description:
Cable Mounting & Accessories .032 SAFE-T-CABLE TOOL WITH 3" NOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,611.22 $1,611.22

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Accessories
Safe-T Cable Application Tool
Brand: DMC Tools
For Use With: Safe-T Cable
Product: Tools & Accessories
Series: SCT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8466100110
TARIC:
3926909790
ECCN:
EAR99