DRK12

DMC Tools
654-DRK12
DRK12

Mfr.:

Description:
Extraction, Removal & Insertion Tools Removal Tool For MS24256R12

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$186.51 $186.51
$172.87 $864.35
$167.33 $1,673.30
$161.52 $4,038.00

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Removal Tool
Removal Tool # 12
Brand: DMC Tools
For Use With: Size 12 Contacts
Length: 7 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 47.854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99