DIO3303LN12

DIOO Microcircuits
453-DIO3303LN12
DIO3303LN12

Mfr.:

Description:
USB Switch ICs 1:3 USB 2.0 High-Speed Dual Single pole Triple throw High-Speed Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.744 $4,464.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SP3T
3.5 Ohms
2.7 V to 4.4 V
- 40 C
+ 85 C
SMD/SMT
DQFN-12
Reel
Bandwidth: 720 MHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 2 Switch
Operating Supply Current: 60 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99