SEN0628

DFRobot
426-SEN0628
SEN0628

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules The 8*8 64-Pixel Matrix Time-of-Flight (ToF) Sensor is a compact and efficient 3D depth-sensing solution that bridges the gap between simple distance sensors and complex depth cameras. Powered by onboard firmware running on an RP2040 microcontroller,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.06 $26.06

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, UART, USB
Operating Supply Current: 80 mA
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Type: Distance Sensor ICs
Sensing Distance: 20 mm to 3.5 m
Subcategory: Distance Sensors
Tradename: DFRobot
Type: Time-of-Flight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

FEATURED PRODUCTS
DFROBOT