SEN0610

DFRobot
426-SEN0610
SEN0610

Mfr.:

Description:
Position Sensor Modules Gravity: mmWave C4001 24GHz Human Presence Detection Sensor (12 Meters, I2C & UART)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.93 $17.93

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Position Sensor Modules
RoHS:  
Detection Sensor
I2C, UART
3.3 V, 5 V
+ 85 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30 mm x 22 mm
Length: 30 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Position Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99