MBT0046

DFRobot
426-MBT0046
MBT0046

Mfr.:

Description:
DFRobot Accessories Tired of classroom robotics kits that fail mid-lesson? The Maqueen Lite V5 STEM Robot eliminates frustration with pre-calibrated line-tracking algorithms, crash-resistant motors, and out-of-the-box usability. Designed for teachers and students aged 8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 11/2/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$47.26 $47.26

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Kits
Robot Kit
Brand: DFRobot
For Use With: IoT
Packaging: Bulk
Product Type: Accessories
Subcategory: Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MBT0046 Maqueen Lite V5 micro:bit Robot Kit

DFRobot MBT0046 Maqueen Lite V5 micro:bit Robot Kit is a beginner‑friendly STEM robot designed to offer smooth, frustration‑free learning experiences in coding, robotics, and Internet of Things (IoT) education. Built for ages eight and up, the DFRobot MBT0046 features pre‑calibrated line‑tracking algorithms, an optimized three‑probe sensor array, and durable enclosed metal motors, ensuring reliable classroom performance without complex setup or frequent maintenance. The Maqueen Lite V5 kit supports multitasking thanks to a chip‑level embedded line‑following algorithm, allowing the micro:bit to focus on additional functions such as obstacle avoidance, lighting effects, sensor reading, and interactive behaviors while maintaining smooth navigation.